Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM0805-R01JT5 SMD Current Sense Resistor, 10 mohm, LRMA Series, 0805 [2012 Metric], 500 mW, ± 5%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R01JT5Copy
Newark Part No.
Full Reel54AH5494
Cut Tape54AH5493
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.205 | $1,025.00 |
| Total Price | $1,025.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.184 |
| 10000+ | $0.153 |
| 20000+ | $0.135 |
| 30000+ | $0.127 |
| 50000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R01JT5Copy
Newark Part No.
Full Reel54AH5494
Cut Tape54AH5493
Product RangeLRMA Series
Technical Datasheet
Resistance10mohm
Product RangeLRMA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Product Range
LRMA Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
2.01mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LRMAM0805-R01JT5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
