Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF4W-R01FT18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel79AK2265RL
Cut Tape79AK2265
Product RangeLRF4W Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 25+ | $1.440 |
| 100+ | $1.340 |
| 250+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF4W-R01FT18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel79AK2265RL
Cut Tape79AK2265
Product RangeLRF4W Series
Resistance0.01ohm
Product RangeLRF4W Series
Resistor Case / Package1225 Wide
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.25mm
Product Width6.5mm
Product Height0.94mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1225 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF4W Series
Power Rating
4W
Resistor Technology
Thick Film
Product Length
3.25mm
Product Height
0.94mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
