Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN HTCR2512E-6R8FT18 Surface Mount Thick Film Resistor, HTCR Series, 6.8 ohm, 1 W, - 1%, 500 V, 2512 [6432 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/42266021.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHTCR2512E-6R8FT18Copy
Newark Part No.88T3829
Product RangeHTCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.050 |
| 100+ | $1.850 |
| 250+ | $1.630 |
| 500+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHTCR2512E-6R8FT18Copy
Newark Part No.88T3829
Product RangeHTCR Series
Technical Datasheet
Resistance6.8ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeHTCR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
HTCR Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
225°C
MSL
MSL 1 - Unlimited
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 200ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
