Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN HDSC2010-590RJT1 SMD Chip Resistor, 590 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film (Double Sided)](https://www.newark.com/productimages/standard/en_US/03AH7627-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2010-590RJT1Copy
Newark Part No.06AH2155
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.530 |
| 4000+ | $1.380 |
| 6000+ | $1.330 |
| 10000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1000
$4,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2010-590RJT1Copy
Newark Part No.06AH2155
Product RangeHDSC Series
Technical Datasheet
Resistance590ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Product RangeHDSC Series
Resistor TechnologyThick Film (Double Sided)
Resistor TypeSulfur Resistant
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistance
590ohm
Power Rating
750mW
Resistor Technology
Thick Film (Double Sided)
Resistance Tolerance
± 5%
Voltage Rating
400V
Resistor Case / Package
2010 [5025 Metric]
Product Range
HDSC Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HDSC2010-590RJT1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
