Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN HDSC0805-750RMT3 SMD Chip Resistor, 750 ohm, ± 20%, 250 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://www.newark.com/productimages/standard/en_US/03AH7627-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC0805-750RMT3Copy
Newark Part No.06AH7751
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.880 |
| 4000+ | $0.790 |
| 6000+ | $0.762 |
| 10000+ | $0.745 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC0805-750RMT3Copy
Newark Part No.06AH7751
Product RangeHDSC Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance750ohm
Product RangeHDSC Series
Resistor TechnologyThick Film (Double Sided)
Power Rating250mW
Resistor TypeSulfur Resistant
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
SVHCNo SVHC (08-Jul-2021)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Range
HDSC Series
Power Rating
250mW
Resistance Tolerance
± 20%
SVHC
No SVHC (08-Jul-2021)
Resistance
750ohm
Resistor Technology
Thick Film (Double Sided)
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Technical Docs (1)
Alternatives for HDSC0805-750RMT3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
