Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2010-150KFT4Copy
Newark Part No.
Re-Reel06W0569
Cut Tape06W0569
Product RangeASC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.387 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.387 |
| 25+ | $0.355 |
| 50+ | $0.245 |
| 100+ | $0.204 |
| 250+ | $0.173 |
| 500+ | $0.137 |
| 1000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2010-150KFT4Copy
Newark Part No.
Re-Reel06W0569
Cut Tape06W0569
Product RangeASC Series
Technical Datasheet
Resistance150kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeASC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ASC Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ASC2010-150KFT4
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
