Print Page
PA-ADVAC-006
PRESSURE TRANSMITTER, 6BAR, G1/4 MALE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7591
Product RangeSensit HPS-A Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $344.870 |
| 5+ | $327.300 |
| 10+ | $314.210 |
| 25+ | $297.960 |
| 50+ | $280.770 |
Price for:Each
Minimum: 1
Multiple: 1
$344.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7591
Product RangeSensit HPS-A Series
Pressure TypeGauge
Pressure Port TypeG1/4 Male
Operating Pressure Min0bar
Operating Pressure Max6bar
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Media Type-
Output Interface2-Wire, 4-20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product RangeSensit HPS-A Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Sensit HPS-A Series
Pressure Port Type
G1/4 Male
Operating Pressure Max
6bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
32VDC
Output Interface
2-Wire, 4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate