Print Page
FGTF2ASS-C
FLOWMETER, +/-1.25%, 0.1 TO 1.5 LPM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFGTF2ASS-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7387
Product RangeNGX Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $105.740 |
| 5+ | $99.810 |
| 10+ | $96.780 |
| 25+ | $92.220 |
| 50+ | $85.940 |
Price for:Each
Minimum: 1
Multiple: 1
$105.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFGTF2ASS-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM7387
Product RangeNGX Series
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max1.5l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1.25%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeNGX Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1.5l/min
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Flow Rate Min
0.1l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1.25%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-
Product Range
NGX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability