Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3Copy
Newark Part No.79M4628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.500 |
| 4000+ | $0.494 |
| 8000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3Copy
Newark Part No.79M4628
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size2mm
Viewing Angle150°
Lens ShapeRound
Forward Current / ColorR 30mA, G 20mA, B 20mA
Luminous Intensity / ColorR 105mcd, G 330mcd, B 110mcd
Forward Voltage / ColorR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 635nm, G 535nm, B 485nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
2mm
Lens Shape
Round
Luminous Intensity / Color
R 105mcd, G 330mcd, B 110mcd
Wavelength / Colour
R 635nm, G 535nm, B 485nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Viewing Angle
150°
Forward Current / Color
R 30mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for OVSRRGBCC3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
