Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI7002Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.01C3455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.440 |
Price for:Each
Minimum: 500
Multiple: 500
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI7002Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.01C3455
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage6kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPI7002 is a 1-channel 4-pin Optically Coupled Isolator consists of an infrared emitting diode coupled to a NPN silicon phototransistor. The LED and sensor are encased in a black plastic housing. It is suitable for requiring high voltage isolation between input and output, electrical isolation in dirty environments and office equipment.
- 50mA Forward DC current
- 2V Reverse voltage
- 890nm LED peak wavelength
Applications
Industrial, Medical
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
6kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (3)
Alternatives for OPI7002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
