Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB961N51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9562
Product RangePhotologic OPB960 Series
Your Part Number
584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.860 |
| 25+ | $6.090 |
| 50+ | $5.780 |
| 100+ | $5.120 |
| 250+ | $4.410 |
| 500+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB961N51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9562
Product RangePhotologic OPB960 Series
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min4.5V
Aperture Width1.27mm
Supply Voltage Max16V
Sensor Case / PackageModule
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypeOpen Collector
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB960 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Open Collector
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB960 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
40mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
70°C
Qualification
-
Alternatives for OPB961N51
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
