Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB933W51ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK7449
Product RangePhotologic OPB930 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 10+ | $10.950 |
| 25+ | $10.040 |
| 50+ | $9.500 |
| 100+ | $8.960 |
| 250+ | $7.690 |
| 500+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB933W51ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK7449
Product RangePhotologic OPB930 Series
Sensing Range Max3.18mm
Sensor Output TypeOpen-Collector, Inverter Output
Operating Temperature Min-40°C
Output Current100µA
Supply Voltage DC Min4.75V
Operating Temperature Max70°C
Supply Voltage DC Max5.25V
Product RangePhotologic OPB930 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Range Max
3.18mm
Operating Temperature Min
-40°C
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Open-Collector, Inverter Output
Output Current
100µA
Operating Temperature Max
70°C
Product Range
Photologic OPB930 Series
Alternatives for OPB933W51Z
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
