Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M8114
Your Part Number
2 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.130 |
| 25+ | $10.180 |
| 50+ | $9.620 |
| 100+ | $9.050 |
| 250+ | $7.730 |
| 500+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M8114
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min4.75V
Gap Width9.53mm
Aperture Width1.27mm
Supply Voltage Max5.25V
Sensor Case / PackageModule
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypeTotem Pole
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
Sensor Output Type
Totem Pole
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.5mm
Gap Width
9.53mm
Supply Voltage Max
5.25V
Forward Current If
40mA
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Alternatives for OPB900W55Z
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
