Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB829DZ
Newark Part No.61M8104
Your Part Number
1,278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.220 |
| 25+ | $4.990 |
| 50+ | $4.880 |
| 100+ | $4.820 |
| 250+ | $4.670 |
| 800+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB829DZ
Newark Part No.61M8104
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min-
Gap Width3.18mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Forward Current If
50mA
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability