Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB829AZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.73K1103
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 400+ | $4.310 |
Price for:Each
Minimum: 400
Multiple: 400
$1,724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB829AZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.73K1103
Technical Datasheet
Gap Width3.18mm
Aperture Width1.52mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB829Z series Slotted Optical Switch device that consists of an infrared emiƫng diode (LED, 890nm centre wavelength) and a NPN silicon phototransistor, mounted on opposite sides of a wide slot. A variety of aperture sizes are offered. Phototransistor switching occurs when an opaque object passes through the slot.
- 0.125" (3.18mm) Wide slot
- 0.315" (8mm) Deep slot
- 24" 26 AWG wire leads
- Inexpensive plastic housing
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Aperture Width
1.52mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
