Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB825ACopy
Newark Part No.08F2672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.960 |
Price for:Each
Minimum: 500
Multiple: 500
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB825ACopy
Newark Part No.08F2672
Technical Datasheet
Gap Width4.06mm
Aperture Width1.52mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
4.06mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Aperture Width
1.52mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
