Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB802L55Copy
Newark Part No.01C3085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.640 |
Price for:Each
Minimum: 500
Multiple: 500
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB802L55Copy
Newark Part No.01C3085
Sensing MethodTransmissive
Sensing Distance / Slot Width9.525mm
Gap Width9.53mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1.27mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Transmissive
Gap Width
9.53mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.525mm
Supply Voltage Min
-
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
