Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C9024
Product RangeOPB608 Series
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 100+ | $4.000 |
| 250+ | $3.720 |
| 500+ | $3.450 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C9024
Product RangeOPB608 Series
Sensing MethodReflective
Sensing Distance / Slot Width9.525mm
Supply Voltage Min-
Sensing Distance1.27mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB608 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB608 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.525mm
Sensing Distance
1.27mm
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Alternatives for OPB608B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
