Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB460T11
Newark Part No.01C2986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.120 |
Price for:Each
Minimum: 500
Multiple: 500
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB460T11
Newark Part No.01C2986
Technical Datasheet
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If40mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output Type10K Pullup
Sensor MountingThrough Hole
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
40mA
Forward Voltage
1.7V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.25mm
Reverse Voltage Vr
2V
Sensor Output Type
10K Pullup
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
