Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK2688 |
| Your Part Number |
83 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.670 |
| 100+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 10000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK2688 |
| Sensing Method | Through Beam |
| Sensing Range Max | 5.1mm |
| Sensing Distance / Slot Width | 5.1mm |
| Supply Voltage Min | - |
| Supply Voltage DC Min | 3V |
| Supply Voltage DC Max | 24V |
| Supply Voltage Max | - |
| Output Current | 30mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Sensing Distance / Slot Width | 5.1mm |
| Supply Voltage DC Min | 3V |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Range Max | 5.1mm |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage DC Max | 24V |
| Output Current | 30mA |
| Collector Emitter Voltage Max | 30V |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for OPB200
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
