Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP604TXVCopy
Newark Part No.73C7807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $32.320 |
| 250+ | $31.390 |
Price for:Each
Minimum: 100
Multiple: 100
$3,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP604TXVCopy
Newark Part No.73C7807
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case Style-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
-
Power Consumption
-
Transistor Case Style
-
MSL
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
