Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOCB350L062ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45P7966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOCB350L062ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45P7966
Technical Datasheet
Application Sub TypeLiquid Sensor
Kit ContentsCalibration Board OPB350L, Cable
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OCB350L062Z is an OPB350L062 mounted on OCB100AZ calibration Circuit Board with OCB-MC24 cable. The OPB350 series liquid sensor is designed to work with 1/16-inch (1.6mm), 1/8-inch (3.2mm), 3/16-inch (4.8mm) and 1/4-inch (6.3mm) outside diameter clear tubes. When output reference circuitry is added, multiple output states such as fluid present, no fluid present and no tube present can be recognized. The OPB350L series have leads that are designed to mount directly to PC boards.
Applications
Embedded Design & Development, Sensing & Instrumentation, Mining, Oil & Gas
Contents
OPB350L Calibration board and OCB-MC24 Cable.
Technical Specifications
Application Sub Type
Liquid Sensor
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Calibration Board OPB350L, Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
