Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSPH1000JCopy
Newark Part No.01F3411
Product RangeSPH Series
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.496 |
| 25+ | $0.441 |
| 50+ | $0.387 |
| 100+ | $0.328 |
| 500+ | $0.278 |
| 1000+ | $0.245 |
| 2500+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoSPH1000JCopy
Newark Part No.01F3411
Product RangeSPH Series
Technical Datasheet
Resistance100ohm
Product RangeSPH Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.72mm
Product Length14.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max160°C
Qualification-
SVHCLead
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
14.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
SPH Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
5.72mm
Product Width
-
Operating Temperature Max
160°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
