Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W0603LF-03-2001-B
Newark Part No.11M6642
Product RangePFC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W0603LF-03-2001-B
Newark Part No.11M6642
Product RangePFC Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangePFC Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for PFC-W0603LF-03-2001-B
3 Products Found
Technical Specifications
Resistance
2kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Resistor Case / Package
0603 [1608 Metric]
Product Range
PFC Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
