Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSL2100N2T0104B203
Newark Part No.73AH1853
Product RangePSL2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSL2100N2T0104B203
Newark Part No.73AH1853
Product RangePSL2 Series
Technical Datasheet
Track Resistance20kohm
Slide Potentiometer TypeStandard Type
Power Rating500mW
Resistance Tolerance± 20%
Product RangePSL2 Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length20mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Product Length127mm
Product Width16mm
Product Height10mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead
Technical Specifications
Track Resistance
20kohm
Power Rating
500mW
Product Range
PSL2 Series
Potentiometer Mounting
Through Hole
Lever Length
20mm
Potentiometer Terminals
PC Pin
Product Width
16mm
Operating Temperature Min
-10°C
SVHC
Lead
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Conductive Plastic
Product Length
127mm
Product Height
10mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate