Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V5A320L.5
Newark Part No.85R4177
Product Range6120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V5A320L.5
Newark Part No.85R4177
Product Range6120 Series
Technical Datasheet
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Output ConfigurationAnalog
Output Voltage Min1V
Switching Speed-
Product Range6120 Series
SVHCLead
Product Overview
The EXT-K-C1 series IEC Thermocouple Extension Leads with miniature or standard connectors.
- Single pair 7/0.2 cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
- 1kΩ Minimum 10kΩ typical output load
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Terminals
Pin
Output Configuration
Analog
Switching Speed
-
SVHC
Lead
Sensor Housing
Cylinder Rotatable
Output Voltage Min
1V
Product Range
6120 Series
Technical Docs (2)
Alternatives for 6127V5A320L.5
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate