Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A90L.5FSCopy
Newark Part No.85R4173
Product Range6120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.180 |
| 100+ | $16.910 |
| 250+ | $16.330 |
| 500+ | $15.170 |
Price for:Each
Minimum: 70
Multiple: 10
$1,272.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A90L.5FSCopy
Newark Part No.85R4173
Product Range6120 Series
Technical Datasheet
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Output ConfigurationAnalog
Output Voltage Min200mV
Switching Speed-
Product Range6120 Series
SVHCLead
Product Overview
The CT-Z2-PFA series miniature Cable Tidy with fine wire thermocouple. It provides class 1 complete precision thermocouple assembly.
- High sensitivity
- Fast response
- 2m Wire stored on stem with fitted mini-plug
- Stainless steel storage stem with wire strain relief mounted on miniature plug construction
- Type K and T thermocouples, 2m length sensor type
- Class 1-wire for high accuracy or PFA insulated wire, twin twist 1/0.2 conductors wire types
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Sensor Terminals
Pin
Output Configuration
Analog
Switching Speed
-
SVHC
Lead
Sensor Housing
Cylinder Rotatable
Output Voltage Min
200mV
Product Range
6120 Series
Technical Docs (1)
Alternatives for 6127V1A90L.5FS
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
