Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.967 |
| 250+ | $0.909 |
| 600+ | $0.874 |
| 1200+ | $0.827 |
Product Information
Product Overview
TSB624IPT is a low power, operational amplifier. It features an extended supply voltage operating range and rail-to-rail output. It offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming less than 375μA per operator at 36V supply voltage. It operates over a wide temperature range making this device ideal for industrial and automotive applications with the associated qualification. Due to the small package size the device can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. Applications include industrial, power supplies and automotive.
- Input offset voltage range from -1 to 1mV (VCC+ = 2.7V, Vcc- = 0V, Vicm = VCC/2, T = 25°C)
- 375µA maximum supply current (no load, VOUT = VCC/2, per channel, T = 25°C)
- Supply voltage range from 2.7 to 36V
- 1.45MHz typical gain bandwidth product (RL = 10kohm, CL = 100pF, T = 25°C)
- Unity gain stable, rail-to-rail output
- Input common mode voltage incudes ground
- High ESD tolerance is 4KV HBM, EMI hardened
- 115dB typ common mode rejection ratio (20 log (ΔVicm/ΔVio), Vicm = - 0.1 to VCC -1V, VOUT = VCC/2)
- 0.53V/µs typical slew rate (VCC+ = 2.7V, Vcc- = 0V, Vicm = VCC/2, T = 25°C)
- 14 lead TSSOP package
Technical Specifications
4Channels
0.6V/µs
2.7V to 36V
14Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
1.7MHz
2.7V to 36V
TSSOP
General Purpose
1mV
Surface Mount
125°C
-
TSSOP
1.7MHz
0.6V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate