Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoVT-PROC-HVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AM7328
Product RangeVT-PROC Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $937.280 |
Price for:Each
Minimum: 1
Multiple: 1
$937.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoVT-PROC-HVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50AM7328
Product RangeVT-PROC Series
No. of Digits / Alpha-
Meter FunctionCurrent / DC Voltage
Meter Range0mA to 20mA, 0V DC to 10V DC
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max277VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeVT-PROC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
0mA to 20mA, 0V DC to 10V DC
Panel Cutout Height
92mm
Supply Voltage Min
100VAC
Operating Temperature Min
-20°C
Product Range
VT-PROC Series
Meter Function
Current / DC Voltage
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
277VAC
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for VT-PROC-HV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
