Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.730 |
Price for:Each
Minimum: 1
Multiple: 1
$41.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoTM18Q/120VAC/50-60HZ
Newark Part No.37AJ7722
Product RangeTM Series
Technical Datasheet
Product RangeTM Series
Timer FunctionsMultifunction
No. of Timing Ranges-
Time Min-
Time Max36h
Timer Output1 Changeover Relay
Supply Voltage Max120VAC
Current Rating Nom20A
Connection / TerminationSpade
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TM Series
No. of Timing Ranges
-
Time Max
36h
Supply Voltage Max
120VAC
Connection / Termination
Spade
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
-
Timer Output
1 Changeover Relay
Current Rating Nom
20A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

