Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoAPM-TEMP-APO.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK3758
Product RangeAPM Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.460 |
| 5+ | $246.030 |
| 10+ | $240.590 |
| 25+ | $229.710 |
| 50+ | $218.840 |
Price for:Each
Minimum: 1
Multiple: 1
$251.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-TEMP-APO.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK3758
Product RangeAPM Series
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
68mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
APM Series
Meter Function
Temperature
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
