Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-CT-APO.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3731 |
| Product Range | APM Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.570 |
| 5+ | $215.620 |
| 10+ | $210.660 |
| 25+ | $200.760 |
Price for:Each
Minimum: 1
Multiple: 1
$220.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-CT-APO.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3731 |
| Product Range | APM Series |
| No. of Digits / Alpha | 4 |
| Meter Function | AC Current |
| Meter Range | 0A to 5A |
| Digit Height | 12mm |
| Panel Cutout Height | 68mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0A to 5A |
| Panel Cutout Height | 68mm |
| Supply Voltage Min | 12V |
| Operating Temperature Min | -10°C |
| Product Range | APM Series |
| Meter Function | AC Current |
|---|---|
| Digit Height | 12mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for APM-CT-APO.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
