Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7511HVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1097
Product Range7511 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.450 |
Price for:Each
Minimum: 1
Multiple: 1
$102.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7511HVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1097
Product Range7511 Series
Product Range7511 Series
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges4Ranges
No. of Digits8
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height22.5mm
Panel Cutout Width45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7511 Series
Time Min
-
No. of Timing Ranges
4Ranges
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
22.5mm
SVHC
No SVHC (04-Feb-2026)
Timer Functions
-
Time Max
-
No. of Digits
8
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Alternatives for 7511HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
