Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No722-0004Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5550
Product Range722 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.120 |
| 5+ | $42.260 |
| 10+ | $41.400 |
| 25+ | $40.530 |
| 50+ | $39.670 |
| 100+ | $38.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No722-0004Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5550
Product Range722 Series
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.9s
Panel Cutout Height-
Panel Cutout Width-
Product Range722 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
-
Product Range
722 Series
Supply Voltage Max
264VAC
Time Max
99999.9s
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 722-0004
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
