Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6632
Product Range7111 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.620 |
| 5+ | $92.560 |
| 10+ | $90.500 |
| 25+ | $86.370 |
| 50+ | $82.250 |
Price for:Each
Minimum: 1
Multiple: 1
$94.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7111Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6632
Product Range7111 Series
No. of Digits / Alpha8
Digit Height9mm
Supply Voltage Min10VAC
Supply Voltage Max240VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range7111 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10VAC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
7111 Series
Digit Height
9mm
Supply Voltage Max
240VAC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
