Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No711-0192
Newark Part No.27B4627
Product Range711 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.130 |
| 5+ | $115.310 |
| 10+ | $114.120 |
| 25+ | $111.170 |
| 50+ | $103.480 |
| 100+ | $91.660 |
| 250+ | $82.190 |
Price for:Each
Minimum: 1
Multiple: 1
$127.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No711-0192
Newark Part No.27B4627
Product Range711 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max24VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height46mm
Panel Cutout Width46mm
Product Range711 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
711 series electromechanical hour meter. This 7 figure, AC hour meter with running indicators, offer crisp, distinctive styling for many panel applications. It is light-weight, low power and carry UL and CE approvals. Applications include office equipment, test equipment and medical equipment.
- 24VAC/60Hz, 2.05’’ Sq., flush mount, screw termination
- 7 figures, 0.14’’ high [3.6mm], 99,999.99 hours
- Distinctive styling, synchronous motor
- Non-reset type
- 3watts (AC) power
- Panel (mounting hardware included) mount
- IP65 front panel rating
- Operating temperature range from -22°F to +158°F (-30°C to +70°C)
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
46mm
Product Range
711 Series
Supply Voltage Max
24VAC
Time Max
99999.99h
Panel Cutout Width
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
