Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3400-3010.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5493
Product Range3400 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.830 |
| 5+ | $61.460 |
| 10+ | $56.080 |
| 25+ | $51.410 |
| 50+ | $50.650 |
| 100+ | $49.890 |
| 250+ | $49.110 |
Price for:Each
Minimum: 1
Multiple: 1
$66.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3400-3010.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5493
Product Range3400 Series
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range3400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
20VAC
Panel Cutout Height
24.1mm
Operating Temperature Min
-10°C
Product Range
3400 Series
Digit Height
7mm
Supply Voltage Max
300VAC
Panel Cutout Width
36.8mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
