Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | 007905Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 89Y8565 |
| Product Range | 3602 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.380 |
| 5+ | $60.820 |
| 10+ | $59.260 |
| 25+ | $56.140 |
| 50+ | $53.020 |
| 100+ | $49.900 |
| 250+ | $46.790 |
Price for:Each
Minimum: 1
Multiple: 1
$62.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | 007905Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 89Y8565 |
| Product Range | 3602 Series |
| Technical Datasheet | |
| Accessory Type | Measuring Wheel |
| For Use With | Trumeter 3602 Series Mechanical Totalizing Counters |
| Product Range | 3602 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- 1/3m circumference rubber covered plastic measuring wheel
- 5/8” (16mm) width
Technical Specifications
| Accessory Type | Measuring Wheel |
|---|---|
| Product Range | 3602 Series |
| For Use With | Trumeter 3602 Series Mechanical Totalizing Counters |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
