Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250208-1Copy
Newark Part No.70AK3888
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.840 | $2.690 |
| 10+ | $10.760 | $2.690 |
| 25+ | $10.500 | $2.690 |
| 50+ | $9.690 | $2.690 |
| 100+ | $9.150 | $2.690 |
| 250+ | $8.340 | $2.690 |
| 500+ | $7.810 | $2.690 |
| 1000+ | $7.160 | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250208-1Copy
Newark Part No.70AK3888
Technical Datasheet
Modular Connector TypeRJ45 Jack with USB
Port Configuration3 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack with USB
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
3 x 1 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
