Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTRONEX
Manufacturer Part NoP2A-STD
Newark Part No.76AH7809
Tweezer TypeAnti-Magnetic
Tweezer Tip TypeFlat, Round
Overall Length4.65"
Tip StyleStyle 2A
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tweezer Type
Anti-Magnetic
Overall Length
4.65"
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Flat, Round
Tip Style
Style 2A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
