Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNGM1-1-78Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $71.420 |
| 5+ | $65.920 |
| 10+ | $60.420 |
| 25+ | $55.730 |
| 50+ | $54.110 |
Price for:Each
Minimum: 1
Multiple: 1
$71.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNGM1-1-78Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM2216
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max500MHz
Connector TypeTwinax / Triax Coaxial TRS
Connector GenderJack
Impedance78ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Connector Type
Twinax / Triax Coaxial TRS
Impedance
78ohm
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
500MHz
Connector Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
