Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPLR155AC-204Copy
Newark Part No.06C3353
Product Range150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $164.970 |
| 25+ | $159.130 |
| 100+ | $151.830 |
| 250+ | $144.530 |
| 500+ | $138.690 |
Price for:Each
Minimum: 10
Multiple: 1
$1,649.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPLR155AC-204Copy
Newark Part No.06C3353
Product Range150 Series
Connector TypeTwinax / Triax Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range150 Series
SVHCLead
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
150 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
