Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-43Copy
Newark Part No.26AM2208
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 5+ | $34.140 |
| 10+ | $31.370 |
| 25+ | $29.960 |
| 50+ | $28.990 |
| 100+ | $26.910 |
Price for:Each
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-43Copy
Newark Part No.26AM2208
Connector TypeTwinax / Triax Coaxial TRB
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type250-4044, 250-4045, 293-3930
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRB
Coaxial Termination
Crimp
Coaxial Cable Type
250-4044, 250-4045, 293-3930
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
