Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155AC-222Copy
Newark Part No.06C3484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.840 |
| 25+ | $54.200 |
| 50+ | $51.920 |
Price for:Each
Minimum: 10
Multiple: 1
$568.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155AC-222Copy
Newark Part No.06C3484
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRaychem 10613
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Raychem 10613
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
