Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJ3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2198
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
| 5+ | $41.980 |
| 10+ | $38.820 |
| 25+ | $35.920 |
| 50+ | $34.240 |
| 100+ | $33.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJ3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2198
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BRCA
Convert To Positions1Positions
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RCA
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
