Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBN73
Newark Part No.55W2243
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.970 |
| 5+ | $148.480 |
| 10+ | $140.870 |
Price for:Each
Minimum: 1
Multiple: 1
$156.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBN73
Newark Part No.55W2243
Convert From Coax TypeTRB
Convert From GenderPlug
Convert To Coax TypeTRB
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance-
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Tee Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
-
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
