Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ79C-201Copy
Newark Part No.26AM2195
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.640 |
| 5+ | $59.440 |
| 10+ | $56.550 |
Price for:Each
Minimum: 1
Multiple: 1
$62.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ79C-201Copy
Newark Part No.26AM2195
Connector TypeTwinax / Triax Coaxial TRB
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeM17/176-00002
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRB
Coaxial Termination
Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
