Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ377Copy
Newark Part No.26AM2192
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.310 |
| 5+ | $48.690 |
| 10+ | $46.320 |
| 25+ | $44.180 |
Price for:Each
Minimum: 1
Multiple: 1
$51.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ377Copy
Newark Part No.26AM2192
Connector TypeTwinax / Triax Coaxial TRT
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRT
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
