Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPUS
Manufacturer Part No306P400.01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K8767
Your Part Number
6 In Stock
29 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
| 5+ | $21.130 |
| 10+ | $19.590 |
| 25+ | $18.120 |
| 50+ | $16.520 |
| 100+ | $15.450 |
| 250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPUS
Manufacturer Part No306P400.01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K8767
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
-
Contact Configuration
DPST
Pushbutton Actuator Style
-
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
-
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2020)
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
230V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
