Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPSF3612Copy
Newark Part No.67Y5921
Product RangePSF Series
Also Known AsGTIN UPC EAN: 037332187949
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPSF3612Copy
Newark Part No.67Y5921
Product RangePSF Series
Also Known AsGTIN UPC EAN: 037332187949
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R
Current Rating12A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.572m
Product RangePSF Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
12A
Plug Type
NEMA 5-15P
Product Range
PSF Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.572m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
